Phoenix Contact 1778124

Terminal Block Connector; Plug; Screw; 16; 5.08 mm; 24-12 AWG; 12 A; 250 V; M 3
$ 14.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1778124.

IHS

Datasheet21 pages3 years ago

Phoenix Contact

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-24.32%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1792388
Conn Terminal Block F 16 POS 5.08mm Screw ST Cable Mount 12A
Phoenix Contact1792896
Conn Terminal Block F 16 POS 5.08mm Screw ST Cable Mount 12A Cardboard
Phoenix Contact1808955
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Eurostyle™ Connector Block, F, 17 POS, 5.08mm Pitch, Screw, RA Cable Mount, 18A/Contact
Conn Eurostyle Block F 18 POS 5.08mm Screw ST Cable Mount 10A/Contact
WeidmullerBLZ 5.08/16
TERMINAL BLOCK, PLUGGABLE, 16POS, 12AWG; Pitch Spacing:5.08mm; No. of Positions:16Ways; Wire Size (AWG):22AWG to 12AWG; Conductor Area CSA:-; Wire Connection Method:Screw; Rated Current:15A; Rated Voltage:300V; Product R

Descriptions

Descriptions of Phoenix Contact 1778124 provided by its distributors.

Terminal Block Connector; Plug; Screw; 16; 5.08 mm; 24-12 AWG; 12 A; 250 V; M 3
Conn Terminal Block F 16 POS 5.08mm Screw RA Panel Mount 12A
Terminal Connector Plug Female 12A 250V 16-Pos. - MSTB25/16-STF-508
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
16 0.2~2.5 1 5.08mm 12~30 Green Pluggable System Terminal Block ROHS
TERM BLOCK PLUG 16POS STR 5.08MM / 16 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Phoenix,MSTB2,5/16-STF-5,08,PCBplug connector,Phoenix Contact 5.08mmpitch16pPlug-in terminal blocks plug, MSTB 2.5/16-STF-5.08series, 320 V, Tighten the screws, green
Terminal Block, Pluggable, 16Pos, 12Awg; Pitch Spacing:5.08Mm; No. Of Positions:16Ways; Wire Size (Awg):24Awg To 12Awg; Conductor Area Csa:2.5Mm2; Wire Connection Method:Screw; Rated Current:12A; Rated Voltage:320V; Product Rohs Compliant: Yes |Phoenix Contact MSTB 2,5/16-STF-5,08
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 16, number of rows: 1, number of positions: 16, number of connections: 16, product range: MSTB 2,5/..-STF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON MSTB 2,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTB 2,5/16-STF-5,08
  • MSTB2,5/16-STF-5,08