Phoenix Contact 1776621

Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 10.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1776621.

IHS

Datasheet23 pages3 years ago

Newark

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
-100%

CAD Models

Download Phoenix Contact 1776621 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Phoenix Contact1755859
Pluggable Terminal Blocks P=5.08mm 14Pin(1x14) direct insertion tin-plating
Phoenix Contact1757365
Pluggable Terminal Blocks P=5.08mm 14Pin(1x14) bend cutting tin-plating
Phoenix Contact1777196
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 14 pos; 12A; 630V; Solder
Weidmuller1728990000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/14/180G 3.5SN BK BX - 1728990000
Weidmuller1729630000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/14/180F 3.5SN BK BX - 1729630000
Terminal Block, pcb Mount, recept,14 Contacts, pin, latch |Molex 39980-0414

Descriptions

Descriptions of Phoenix Contact 1776621 provided by its distributors.

Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 14 Pos 5.08mm pitch Through Hole Header
MSTB Series; 5.08mm Pitch 14 Way 1 Row Straight PCB Header; Solder Term; 12A
Terminal Block HDR 14POS R/A 5.08MM
Phoenix Contact Printplaat-basiselementen MSTB 2,5/14-GF-5,08 - 1776621
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 14 POSITION COMBICON MSTB SERIES
Conn Shrouded HDR 14 POS 5.08mm Solder RA Through Hole Cardboard
Avnet Japan
Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08 mm, Number of positions: 14, Assembly: Soldering
MSTB2,5/14-GF-5,08,PCB,,(4 ) 1 14pin 12mm*81.28mm*12.1mm
14Pin M,12A,320V,2.5mm²,Pitch:5.08mm,CLR:GN
Terminal Block, Header, 14Pos, Tht; Gender:Header; Pitch Spacing:5.08Mm; No. Of Positions:14Positions; Rated Current:15A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact MSTB 2,5/14-GF-5,08

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTB 2,5/14-GF-5,08
  • MSTB2,5/14-GF-5,08