Phoenix Contact 1755859

Phoenix Contact MSTBVA 2.5/14-G-5.08 PCB Socket, 5.08mm Pitch, 14P, Pluggable, 250V, Solder
$ 4.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1755859.

Phoenix Contact

Datasheet14 pages4 years ago
Technical Drawing1 page0 years ago

Newark

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-73.99%

CAD Models

Download Phoenix Contact 1755859 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1757365
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Weidmuller1728990000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/14/180G 3.5SN BK BX - 1728990000
Phoenix Contact1777196
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 14 pos; 12A; 630V; Solder
Phoenix Contact1759130
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Weidmuller1729630000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/14/180F 3.5SN BK BX - 1729630000
5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 14 Circuits

Descriptions

Descriptions of Phoenix Contact 1755859 provided by its distributors.

Phoenix Contact MSTBVA 2.5/14-G-5.08 PCB Socket, 5.08mm Pitch, 14P, Pluggable, 250V, Solder
Conn Shrouded Header (4 Sides) HDR 14 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 14 Pos 5.08mm pitch Through Hole Header
PCB Pluggable Header Male 12A 250V 14-Pos. - MSTBVA25/14-G-508
MSTBVA Series; 5.08mm Pitch 14 Way 1 RowStraight PCB Header; Solder Term; 12A
Phoenix Contact Printplaat-basiselementen MSTBVA 2,5/14-G-5,08 - 1755859
TERMINAL BLOCK, HEADER, 14POS, TH
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 14 POSITION COMBICON MSTBVA SERIES
Pin header, 14 pole, pitch 5.08 mm, straight, green, 1755859
PCB Terminal Blocks 14P HDR 5.08MM
14 Pin M,12A,320V,2.5mm ,Pih:5.08mm,CS-Cld,CLR:GN
TERM BLOCK HDR 14POS VERT 5.08MM
COMBICON SERIES SIDE PANELS PLUG IN VERTICAL TO PCB 14POS 12A 250VAC GREEN PLASTIC HOUSING 5.08MM PITCH 66.04MM LENGTH
MSTBVA 2 5/14-G-5 08 PCB header nominal
Phoenix Contact 1755859 插拔式接线端子
Terminal Block, Header, 14Pos, Th; Gender:Header; Pitch Spacing:5.08Mm; No. Of Positions:14Ways; Rated Current:12A; Rated Voltage:320V; Block Orientation:Through Hole Vertical; Product Range:Mstb; Svhc:No Svhc (15-Jan-20 Rohs Compliant: Yes |Phoenix Contact MSTBVA 2,5/14-G-5,08
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 14, number of rows: 1, number of positions: 14, number of connections: 14, product range: MSTBVA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTBVA 2,5/14-G-5,08
  • MSTBVA2,5/14-G-5,08