Phoenix Contact 1776142

MSTB2, 5/5-STZ-5, 08, PCB, Conn Terminal Block F 5 POS 5.08mm Screw RA 12A
$ 6.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1776142.

IHS

Datasheet11 pages5 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.42%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1757048
Terminal Block Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 5; Screw; 4 kV
Phoenix Contact1792278
Plug, Terminal Block; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 5; Screw; 4 kV
Phoenix Contact1873087
Terminal Block Connector; PCB; Plug; Spring cage; 5; 5.08 mm; 24-12 AWG; Green; 12A; 250V
TE Connectivity / AMP796859-5
Conn Terminal Block F 5 POS 5.08mm Solder RA Thru-Hole 15A/Contact
TE Connectivity / AMP284047-5
Conn Terminal Block F 5 POS 5.08mm Screw ST Cable Mount 15A/Contact
TE Connectivity284041-5
Terminal Block, Pluggable, 5Pos, 12Awg Rohs Compliant: Yes |Buchanan Te Connectivity 284041-5

Descriptions

Descriptions of Phoenix Contact 1776142 provided by its distributors.

MSTB2,5/5-STZ-5,08,PCB,Conn Terminal Block F 5 POS 5.08mm Screw RA 12A
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 5 Pos 5.08mm pitch P lug 24-12 AWG Screw
Conn Pluggable Terminal PL 5 POS 5.08mm Screw ST 15A
Avnet Japan
TERMINAL BLOCK, PLUGGABLE, 5POS, 12AWG
Connector; PCB; plug12A; 250V; 5position; screw; MSTB 2 5/ 5-STZ-5 08
Phoenix Contact Printconnectoren MSTB 2,5/ 5-STZ-5,08 - 1776142
PCB PLUG SCREW 5.08MM 12AWG 320V 12A 5 POSITION COMBICON MSTB SERIES
Socket header, 5 pole, pitch 5.08 mm, straight, green, 1776142
COMBICON SERIES PLUG IN STRAIN RELIEF 5POS 12A 250VAC 24-12AWG GREEN PLASTIC HOUSING 5.08MM PITCH 20.36MM LENGTH
TERM BLOCK PLUG 5POS STR 5.08MM
Terminal Block, Pluggable, 5Pos, 12Awg; Pitch Spacing:5.08Mm; No. Of Positions:5Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:15A Rohs Compliant: Yes |Phoenix Contact MSTB 2,5/ 5-STZ-5,08

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTB 2,5/ 5-STZ-5,08
  • MSTB2,5/ 5-STZ-5,08