Phoenix Contact 1770461

Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
$ 6.737
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1770461.

IHS

Datasheet6 pages5 years ago

Farnell

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

CAD Models

Download Phoenix Contact 1770461 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSlovakia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-05-19
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-01-31
LTD Date2022-07-29

Related Parts

Phoenix Contact1735875
Conn PC Terminal Block 2 POS 10mm Solder ST Thru-Hole 76A Cardboard
Phoenix Contact1735781
Pcb Terminal Block, Spt 16/ 2-H-10,0-Zb Rohs Compliant: Yes |Phoenix Contact 1735781
Phoenix Contact1770393
Wire-To-Board Terminal Block, 2, 400 V, 76 A, 18 Awg, 4 Awg, 16 Mm Rohs Compliant: Yes
TE Connectivity282844-2
2 POSITION WIRE TO BOARD TERMINAL BLOCK HORIZONTAL WITH BOARD 0.295 (7.50MM) THROUGH HOLE
.125 POWER CONNECTOR PLUG 2 CIRCUITS FREE HANGING | Molex Incorporated 03-12-2026
Modular Terminal Block, 85A, 21.2mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1770461 provided by its distributors.

Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL PUSH-LOCK 10MM 6AWG 1000V 76A 2 POSITION COMBICON PLH SERIES
COMBICON PLH SER 10mm Pitch Horizontal PCB Trm Blk w/ Spring Cage Term, PCB Mount
Spring PCB terminal block 2 way 76A
TERMINAL BLOCK, WIRE TO BRD, 2POS, 4AWG
Fixed Terminal Blocks PLH 16/ 2-10-ZF
Conn PC Board 2 POS 10mm RA Through Hole 76A
Avnet Japan
Phoenix Contact PLH 1770461 - 1770461
TERM BLK 2P SIDE ENTRY 10MM PCB
Tb, Wire To Brd, 2Pos, 4Awg; Pitch Spacing:10Mm; No. Of Positions:2Positions; Wire Size Awg Min:18Awg; Wire Size Awg Max:4Awg; Conductor Area Csa:16Mm²; Wire Connection Method:Push In Lock; Rated Current:76A; Rated Voltage:1Kv Rohs Compliant: Yes |Phoenix Contact PLH 16/2-10-ZF

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLH 16/2-10-ZF
  • PLH16/2-10-ZF