Phoenix Contact 1770393

Wire-To-Board Terminal Block, 2, 400 V, 76 A, 18 Awg, 4 Awg, 16 Mm Rohs Compliant: Yes
$ 6.379
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1770393.

IHS

Datasheet8 pages5 years ago

Farnell

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.33%

CAD Models

Download Phoenix Contact 1770393 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSlovakia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-01-31
LTD Date2022-07-29

Related Parts

Phoenix Contact1770461
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1735875
Conn PC Terminal Block 2 POS 10mm Solder ST Thru-Hole 76A Cardboard
Phoenix Contact1735781
Pcb Terminal Block, Spt 16/ 2-H-10,0-Zb Rohs Compliant: Yes |Phoenix Contact 1735781
TE Connectivity282844-2
2 POSITION WIRE TO BOARD TERMINAL BLOCK HORIZONTAL WITH BOARD 0.295 (7.50MM) THROUGH HOLE
.125 POWER CONNECTOR PLUG 2 CIRCUITS FREE HANGING | Molex Incorporated 03-12-2026
Modular Terminal Block, 85A, 21.2mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1770393 provided by its distributors.

Wire-To-Board Terminal Block, 2, 400 V, 76 A, 18 Awg, 4 Awg, 16 Mm Rohs Compliant: Yes
Conn PC Terminal Block 2 POS 10mm Solder RA Thru-Hole 76A
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, WIRE TO BRD, 2POS, 4AWG; Pitch Spacing: -; No. of Positions: 2Ways; Wire Size AWG Min: 18AWG; Wire Size AWG Max: 4AWG; Conductor Area CSA: 16mm²; Wire Connection Method: Push In Lock; Rated Current: 76A; Rated Voltage: 400V; Block Orientation: Through Hole Right Angle; Product Range: PLH; SVHC: No SVHC (15-Jan-2018); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Material: Copper; Contact Plating: Tin Plated Contacts; Voltage Rating VAC: 400V; Wire Area Size Max: 16mm²; Wire Area Size Min: 0.75mm²
PCB terminal block, nominal current: 76 A, rated voltage (III/2): 400 V, nominal cross section: 16 mm², number of potentials: 2, Number of rows: 1, Number of positions per row: 2, product range: PLH 16/, pitch: 10 mm, connection method: Push-lock spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 4.5 mm, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLH 16/2-10
  • PLH16/2-10