Phoenix Contact 1755839

PCB terminal, 12 pole, pitch 5 mm, AWG 26-14, 10 A, screw connection, green, 1755839
$ 3.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1755839.

IHS

Datasheet11 pages3 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1755680
Conn Terminal Block F 12 POS 5mm Screw RA Cable Mount 10A
Phoenix Contact1725678
Terminal Block Connector; PCB; Pluggable; Spring Cage; 12; 5 mm; PTDA 2.5; 14 A; 400 V
Phoenix Contact1755664
Terminal block; PCB; Plug for Unshrouded Header; 10 position; 10A; 630V
Terminal Block, cable Mount, plug,12 Contacts, skt, latch Rohs Compliant: Yes |Molex 39523-2012
Barrier Strip Terminal Block, 15A, 3.309mm2, 1 Row(s), 1 Deck(s)
WeidmullerBLZ 5.08/12
Pluggable Terminal Block, 12, 300 V, 15 A, 5.08 Mm, 22 Awg, 12 Awg Rohs Compliant: Yes |Weidmuller BLZ 5.08/12

Descriptions

Descriptions of Phoenix Contact 1755839 provided by its distributors.

PCB terminal, 12 pole, pitch 5 mm, AWG 26-14, 10 A, screw connection, green, 1755839
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 12 Pos 5mm pitch Plu g 26-14 AWG Screw
PCB,PT1,5/12-PH-5,0CLIP,Phoenix Contact 5mm12p , PT 1.5/12-PH-5.0 CLIP, 630 V
Phoenix Contact Printconnectoren PT 1,5/12-PH-5,0 CLIP - 1755839
PCB PLUG SCREW 5MM 16AWG 400V 10A 12 POSITION COMBICON COMPACT SERIES
TERM BLOCK PLUG 12POS 90DEG 5MM
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 400 V, contact surface: Tin, type of contact: Female connector, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: PT 1,5/..-PH CLIP, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: H1L Philipps recess with slotted Torx, conductor/PCB connection direction: 0 °, plug-in system: COMBICON COMPACT PST 1,3, Locking: without, mounting: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG