Phoenix Contact 1725678

Terminal Block Connector; PCB; Pluggable; Spring Cage; 12; 5 mm; PTDA 2.5; 14 A; 400 V
$ 5.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1725678.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

MRO Stop

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-02-25
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1754643
Plug, Terminal Block; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 12; Screw; 4 kV
Phoenix Contact1718067
Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1909786
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1-796642-2
Strip Terminal Block, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s)
Eurostyle™ Connector, Eurostyle Block F, 12 POS, 5.08mm, Screw, RA Cable Mount, 18A/Contact

Descriptions

Descriptions of Phoenix Contact 1725678 provided by its distributors.

Terminal Block Connector; PCB; Pluggable; Spring Cage; 12; 5 mm; PTDA 2.5; 14 A; 400 V
Barrier Strip Terminal Block, 14A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 12 Pos 5mm pitch Plu g 24-14AWG Spring
PCB PLUG PUSH-IN 5MM 12AWG 400V 13.5A 12 POSITION COMBICON PTDA SERIES
Phoenix Contact Printconnectoren PTDA 2,5/12-PH-5,0 - 1725678
TERM BLOCK PLUG 12POS 45DEG 5MM
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 13.5 A, rated voltage (III/2): 400 V, contact surface: Sn, contact connection type: Socket, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 24, product range: PTDA 2,5/..-PH, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 45 °, plug-in system: COMBICON PST 1,3, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG