Descriptions of Phoenix Contact 1755723 provided by its distributors.
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 24 Pos 5mm pitch Thr ough Hole Header
COMBICON MSTBVA RoHS Compliant 2012 Straight Terminal Block Header, Male Pins, Shrouded (4 Side) UL94V-0 Vertical 12A 300V
Phoenix Contact 5.0mmpitch24pPlug-in terminal blocks socket head, MSTBVA 2.5/24-Gseries, 400.0 v, welding
PLUGGABLE HEADER 5MM 12AWG 320V 12A 24 POSITION COMBICON CONTROL SERIES
Phoenix Contact Printplaatconnectoren MSTBVA 2,5/24-G - 1755723
Conn Shrouded Header HDR 24 POS 5mm Solder ST Thru-Hole
COMBICON SERIES SIDE PANELS PLUG IN VERTICAL TO PCB 24POS 12A 250VAC GREEN PLASTIC HOUSING 5.0MM PITCH 115MM LENGTH
MSTBVA 2 5/24-G PCB header nominal
Header; 12A; 320 V; Pos: 24; green
PCB CONNECTOR, MSTBVA 2,5/24-G;
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 24, number of rows: 1, number of positions: 24, number of connections: 24, product range: MSTBVA 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard