Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1728720000

Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/24/90F 3.5SN BK BX - 1728720000
$ 6.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1728720000.

Weidmuller

Datasheet7 pages9 years ago

IHS

Electro Sonic

Newark

Burklin Elektronik

Inventory History

3 month trend:
-25.64%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1618680000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/24/180G 4.5SN BK BX - 1618680000
Weidmuller1728700000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/20/90F 3.5SN BK BX - 1728700000
3.50mm Pitch Eurostyle Right-Angle PCB Header, with Threaded Retention Inserts, 20 Circuits
Weidmuller1619450000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact1945313
Phoenix Contact 3.5mmpitch24pPlug-in terminal blocks Pin, PSTseries, 250.0 v, welding
Phoenix Contact1844375
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1728720000 provided by its distributors.

Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/24/90F 3.5SN BK BX - 1728720000
Strip Terminal Block, 10A, 2 Row(s), 1 Deck(s)
Conn Shrouded Header HDR 24 POS 3.5mm Solder RA Thru-Hole Box
PCB connector (board connection), 125 V, 10 A, Pitch in mm: 3.50, Number of poles: 24, THT solder connection, Box
TERM BLOCK HDR 24POS 90DEG 3.5MM
Pin Header, 24 Position, 3.5Mm; Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:24Positions; Rated Current:10A; Rated Voltage:150V; Block Orientation:Through Hole Right Angle; Product Range:-; Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1728720000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER