Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1729680000

Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/24/180F 3.5SN BK BX - 1729680000
$ 6.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1729680000.

Weidmuller

Datasheet6 pages9 years ago

IHS

Electro Sonic

Newark

Inventory History

3 month trend:
+36.54%

CAD Models

Download Weidmuller 1729680000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1759172
Terminal Block, Header, R/A, 18Way, Th; |Phoenix Contact 1759172
Phoenix Contact1758212
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Weidmuller1729660000
Terminal Block, Shrouded Header M 20 POS 3.5mm Solder ST Thru-Hole Box
Phoenix Contact1755723
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
On Shore TechnologyEDSTL130/24
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1729680000 provided by its distributors.

Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/24/180F 3.5SN BK BX - 1729680000
Strip Terminal Block, 7A, 2 Row(s), 1 Deck(s)
Pin header, 24 pole, pitch 3.5 mm, straight, black, 1729680000
Conn Shrouded Header M 24 POS 5.08mm Solder ST Thru-Hole Box
PCB connector (board connection), 125 V, 10 A, Pitch in mm: 3.50, Number of poles: 24, THT solder connection, Box
TERM BLOCK HDR 24POS VERT 3.5MM
Pin Header, 24 Position, 3.5Mm; Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:24Positions; Rated Current:10A; Rated Voltage:150V; Block Orientation:Through Hole Vertical; Product Range:-; Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1729680000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER