Phoenix Contact 1755707

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
$ 6.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1755707.

Phoenix Contact

Datasheet13 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
-63.03%

CAD Models

Download Phoenix Contact 1755707 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1757666
Phoenix Contact 5.0mm Pitch 22P Pluggable Terminal Block Receptacle, MSTBA 2.5/22-G Series, 400.0 V, Solder
Phoenix Contact1755655
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 17 pos; 12A; 400V; Solder
Phoenix Contact1757611
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Weidmuller1603330000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1728040000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/16/90G 3.5SN BK BX - 1728040000
Weidmuller1607640000
Terminal Block, Header, 16Pos, Th; |Weidmuller 1607640000

Descriptions

Descriptions of Phoenix Contact 1755707 provided by its distributors.

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 22 Pos 5mm pitch Thr ough Hole Header
MSTBVA Series; 5mm Pitch 22 Way 1 Row Straight PCB Header; Solder Term; 12A
Conn Shrouded Header (4 Sides) HDR 22 POS 5mm Solder ST Thru-Hole
PLUGGABLE HEADER 5MM 12AWG 320V 12A 22 POSITION COMBICON MSTBVA SERIES
Phoenix Contact Printplaatconnectoren MSTBVA 2,5/22-G - 1755707
MSTBVA 2 5/22-G PCB header nominal
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 22, number of rows: 1, number of positions: 22, number of connections: 22, product range: MSTBVA 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG