Phoenix Contact 1755655

Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 17 pos; 12A; 400V; Solder
$ 5.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1755655.

Phoenix Contact

Datasheet13 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.17%

CAD Models

Download Phoenix Contact 1755655 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1757611
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1757598
Phoenix Contact MSTBA2.5/15-G PCB Socket, Plug, 15-Pin, Green, TH Mount, 77mm × 77mm × 12mm
Phoenix Contact1755707
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1603330000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (4 Sides) HDR 12 POS 5mm Solder RA Side Entry Thru-Hole Eurostyle™

Descriptions

Descriptions of Phoenix Contact 1755655 provided by its distributors.

Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 17 pos; 12A; 400V; Solder
Phoenix Contact 5.0mm Pitch 17-Pin Pluggable Terminal Block Receptacle MSTBVA 2.5/17-G Series 400V Solder
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 17 Pos 5mm pitch Thr ough Hole Header
Phoenix Contact Printplaat-basiselementen MSTBVA 2,5/17-G - 1755655
PLUGGABLE HEADER 5MM 12AWG 320V 12A 17 POSITION COMBICON CONTROL SERIES
MSTBVA 2 5/17-G PCB header nominal
PCB CONNECTOR, MSTBVA 2,5/17-G;
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 17, number of rows: 1, number of positions: 17, number of connections: 17, product range: MSTBVA 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG