Phoenix Contact 1727065

Terminal Block; 10 A; 160 V; 3.81 mm; 26 to 16 AWG; 7; Screw; Solder; 2.5 kV
$ 3.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1727065.

Master Electronics

Datasheet6 pages9 years ago

element14 APAC

Electro Sonic

Newark

Burklin Elektronik

Inventory History

3 month trend:
-13.79%

CAD Models

Download Phoenix Contact 1727065 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Phoenix Contact1706222
IDC0,3/7-3,81,PCB,Conn PC Terminal Block 7 POS 3.81mm Solder RA Thru-Hole 5A
Phoenix Contact1803471
Terminal Block, Header, 3.81 mm, 7 Ways, 8 A, 300 V, Through Hole Vertical
Phoenix Contact1803329
Terminal Block, Header, 3.81 mm, 7 Ways, 8 A, 300 V, Through Hole Right Angle
Terminal Block, pcb Mount, recept,7 Contacts, pin Rohs Compliant: Yes |Molex 39511-1007
Terminal Block, pcb Mount, recept,7 Contacts, pin Rohs Compliant: Yes |Molex 39512-1007
Weidmuller1793730000
WEIDMULLER 1793730000 Terminal Block, Header, 3.81 mm, 5 Ways, 10 A, 300 V, Through Hole Vertical

Descriptions

Descriptions of Phoenix Contact 1727065 provided by its distributors.

Terminal Block; 10 A; 160 V; 3.81 mm; 26 to 16 AWG; 7; Screw; Solder; 2.5 kV
Conn PC Terminal Block 7 POS 3.81mm Solder ST Thru-Hole 13.5A Cardboard
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Terminal Block, Pcb, 7 Position; Núm. De Posiciones:7; Tensión Nominal:300V; Corriente Nominal:10A; Tamaño De Cable Awg Mín.:26Awg; Conductor, Tamaño Awg Min:16Awg; Conductor, Área Csa:1.5Mm²; Espaciado, Paso:3.81Mm; Voltaje Ca:160V |Phoenix Contact 1727065

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG