Phoenix Contact 1803471

Terminal Block, Header, 3.81 mm, 7 Ways, 8 A, 300 V, Through Hole Vertical
$ 2.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1803471.

IHS

Datasheet18 pages3 years ago

Phoenix Contact

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+6.16%

CAD Models

Download Phoenix Contact 1803471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1803329
Terminal Block, Header, 3.81 mm, 7 Ways, 8 A, 300 V, Through Hole Right Angle
Phoenix Contact1803455
Terminal Block, Header, 3.81 mm, 5 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1803468
Terminal Block, Header, 3.81 mm, 6 Ways, 8 A, 160 V, Through Hole Vertical
Weidmuller1604520000
Terminal Block, Header, 7Pos, Th; |Weidmuller 1604520000
Weidmuller1605120000
Terminal Block, Header, 7Pos, Th; |Weidmuller 1605120000
TE Connectivity284513-5
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1803471 provided by its distributors.

Terminal Block, Header, 3.81 mm, 7 Ways, 8 A, 300 V, Through Hole Vertical
Phoenix Contact 1803471 MCV 1,5/ 7-G-3,81 7 Way Terminal Block Header 8A 3.81mm
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix,MCV1,5/7-G-3,81,PCBsocket,Phoenix Contact 3.81mmpitch7pPlug-in terminal blocks socket head, MCV 1.5/7-G-3.81series, 250.0 v, welding
Terminal Block, Header, 7Pos, Tht; Gender:Header; Pitch Spacing:3.81Mm; No. Of Positions:7Positions; Rated Current:8A; Rated Voltage:300V; Block Orientation:Through Hole Vertical; Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact MCV 1,5/ 7-G-3,81
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 7, product range: MCV 1,5/..-G, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCV 1,5/ 7-G-3,81