Weidmuller 1793520000

Terminal Block, Header, 2Pos, Th; |Weidmuller 1793520000
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1793520000.

Weidmuller

Datasheet5 pages10 years ago

IHS

element14 APAC

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+102%

CAD Models

Download Weidmuller 1793520000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1793700000
Terminal Block, Header, 2Pos, Th; |Weidmuller 1793700000
Weidmuller1793790000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1793610000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
4.00mm Pitch Positive Locking Terminal Block PCB Header, Tin Plating, 2 Circuits
Wire-To-Board Terminal Block, 2 Positions, 3.5mm, 28 AWG to 16 AWG, 1mm2, Screw, 17.5A, 300 V
TE Connectivity284517-2
Barrier Strip Terminal Block, 11A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1793520000 provided by its distributors.

Terminal Block, Header, 2Pos, Th; |Weidmuller 1793520000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmüller OMNIMATE Signal - series BC/SC 3.81 SC 3.81/02/180G 3.2SN BK BX - 1793520000
Weidmuller 3.81mmpitch2pPlug-in terminal blocks socket head, OMNIMATE SCseries, 320.0 v, welding
Pin header, 2 pole, pitch 3.81 mm, straight, black, 1793520000
Conn Wire to Board HDR 2 POS 3.81mm Solder ST Thru-Hole Box
PCB connector (board connection), 160 V, 17.5 A, Pitch in mm: 3.81, Number of poles: 2, THT solder connection, Box
TERM BLOCK HDR 2POS VERT 3.81MM
TERMINAL BLOCK, HEADER, 2POS, TH; Gender: Header; Pitch Spacing: 3.81mm; No. of Positions: 2Ways; Rated Current: 10A; Rated Voltage: 300V; Block Orientation: Through Hole Vertical; Product Range: -; SVHC: No SVHC (15-Jan-2018);

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER