Phoenix Contact 1720046

SMKDS5/3-6, 35, PCB, Conn PC Terminal Block 3 POS 6.35mm Solder Thru-Hole 32A Cardboard
$ 2.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1720046.

IHS

Datasheet4 pages6 years ago

Farnell

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-35.04%

CAD Models

Download Phoenix Contact 1720046 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-01-31
LTD Date2026-07-31

Related Parts

Phoenix Contact1714968
PCB TERMINAL BLOCK Barrier Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
TE Connectivity796740-3
Conn Terminal Block 3 POS 6.35mm Solder ST Thru-Hole 32A/Contact
TE Connectivity / AMP1546119-7
Barrier Strip 3 Positions 1 Row Tri-Barrier 30-16AWG 10A Current 300V Voltage Black PC Pins
Phoenix Contact1777558
MKDS5NHV/3-ZB-6,35,PCB,Conn PC Terminal Block 3 POS 6.35mm Solder ST Thru-Hole 41A
6.35mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, Modular, 3 Circuits
TE Connectivity3-1437646-9
Barrier Strip 3 Positions 1 Row Tri-Barrier 30 - 16 AWG 10A Current 300V Voltage Black PC Pins

Descriptions

Descriptions of Phoenix Contact 1720046 provided by its distributors.

SMKDS5/3-6,35,PCB,Conn PC Terminal Block 3 POS 6.35mm Solder Thru-Hole 32A Cardboard
Barrier Strip Terminal Block, 32A, 6mm2, 1 Row(s), 1 Deck(s)
Terminal Block, Wire To Brd, 3Pos, 10Awg; Pitch Spacing:6.35Mm; No. Of Positions:3Ways; Wire Size Awg Min:24Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:4Mm2; Wire Connection Method:Screw; Rated Current:32A; Rated Voltage:630V; Rohs Compliant: Yes |Phoenix Contact SMKDS 5/ 3-6,35
PCB terminal block, nominal current: 32 A, rated voltage (III/2): 630 V, nominal cross section: 4 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: SMKDS 5, pitch: 6.35 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 35 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMKDS 5/ 3-6,35