Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1546119-7

Barrier Strip 3 Positions 1 Row Tri-Barrier 30-16AWG 10A Current 300V Voltage Black PC Pins
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1546119-7.

IHS

Datasheet4 pages2 years ago
Datasheet1 page21 years ago
Datasheet4 pages24 years ago

Farnell

ShanghaiCT

Electro Sonic

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP1546099-1
Barrier Strip 3 Positions 1 Row Tri-Barrier 30-16AWG 10A Current 300V Voltage Black PC Pins
TE Connectivity / AMP1546011-1
Barrier Strip Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)
6.35mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, Modular, 3 Circuits
TE Connectivity3-1437646-9
Terminal Block, Barrier, 3Pos, 18Awg; Pi |Buchanan Te Connectivity 3-1437646-9
TE Connectivity1546657-3
Barrier Strip Terminal Block, 10A, 1.3mm2, 1 Row(s), 1 Deck(s)
Weidmuller1515060000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1714968
PCB TERMINAL BLOCK Barrier Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1720046
Phoenix Contact SMKDS5/3-6,35 PCB Terminal Block 3 POS 6.35mm Solder Thru-Hole 32A
TE Connectivity796740-3
Conn Terminal Block 3 POS 6.35mm Solder ST Thru-Hole 32A/Contact

Descriptions

Descriptions of TE Connectivity / AMP 1546119-7 provided by its distributors.

Barrier Strip 3 Positions 1 Row Tri-Barrier 30-16AWG 10A Current 300V Voltage Black PC Pins
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, BARRIER, 3WAYS, 16AWG; Pitch Spacing:8.26mm; No. of Rows:1 Row; No. of Positions:3Ways; Wire Size AWG Min:30AWG; Wire Size AWG Max:16AWG; Rated Current:10A; Rated Voltage:300V; Product Range:3 Series; SVH
Special Order: 3PCR-03-008=TRI-BARRIER TERM/B Number of Positions: 3 Barrier Strip Style: Tri-Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Centerline (Pitch): .25 in Barrier Strip | 3 Tri-Barrier Printed Circuit Pin Wire-to-Board | Part Number: 3PCR-03-008 | Internal Number: 1546119-7 | .25" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1546119-7 .
  • 3PCR-03-008