Phoenix Contact 1719028

PCB terminal, 6 pole, pitch 9.52 mm, AWG 24-10, 41 A, screw connection, green, 1719028
$ 7.421
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1719028.

JRH Electronics

Datasheet6 pages8 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Phoenix Contact 1719028 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2027-07-31
LTD Date2028-01-31

Related Parts

Panel Mount Barrier Terminal Block, 2 Row, 3 Ways, 22 AWG, 14 AWG, 9.53 mm, 15 A
TE Connectivity1776301-8
Conn Fuse Disconnect Terminal Block F 3 POS 10mm Screw Cable Mount 16A/Contact Package
TE Connectivity1546306-3
PCB terminal, 3 pole, pitch 9.53 mm, AWG 22-12, 20 A, screw connection, black, 1546306-3
TE Connectivity1546670-3
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
Dual Row Barrier Terminal Block 3-Position .375" 9.53mm Pitch PCB Screw Terminal
Molex 38780-0103 Barrier Terminal Blocks .438 Closed Botm 3P Screw Terminal Style

Descriptions

Descriptions of Phoenix Contact 1719028 provided by its distributors.

PCB terminal, 6 pole, pitch 9.52 mm, AWG 24-10, 41 A, screw connection, green, 1719028
Barrier Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block 3 POS 9.52mm Solder ST Thru-Hole 41A
PCB terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 4 mm², number of potentials: 6, number of rows: 2, number of positions per row: 3, product range: MKKDS 5, pitch: 9.52 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5.2 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG