Phoenix Contact 1709455

Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
$ 2.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1709455.

Newark

Datasheet5 pages9 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1709464
Conn Terminal Block F 7 POS 2.5mm Spring Clamp ST Cable Mount 6A
Phoenix Contact1709465
Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
Phoenix Contact1709463
Conn Terminal Block F 6 POS 2.5mm Push-In Spring RA Cable Mount 6A
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle

Descriptions

Descriptions of Phoenix Contact 1709455 provided by its distributors.

Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, PLUGGABLE, 7POS, 20AWG
Pluggable Terminal Blocks PTSM 0,5/7-PI-2,5 WH PLUG
Phoenix Contact Printplaatconnectoren PTSM 0,5/ 7-PI-2,5 WH - 1709455
PCB PLUG PUSH-IN 2.5MM 20AWG 160V 6A 7 POSITION COMBICON COMPACT SERIES
Pin header, 7 pole, pitch 2.5 mm, straight, white, 1709455
TERM BLOCK PLUG 7POS STR 2.5MM
TERMINAL BLOCK, PLUGGABLE, 7POS, 20AWG; Pitch Spacing: 2.5mm; No. of Positions: 7Ways; Wire Size (AWG): 26AWG to 20AWG; Conductor Area CSA: 0.5mm²; Wire Connection Method: Push In; Rated Current: 6A; Rated Voltage: 160V; Product Range: PTSM; SVHC: No SVHC (15-Jan-2019); Wire Size AWG Max: 20AWG; Wire Size AWG Min: 26AWG

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTSM 0,5/ 7-PI-2,5 WH