Phoenix Contact 1707247

Terminal Block, Wtb, 4Pos, 5Mm, Th Rohs Compliant: Yes |Phoenix Contact 1707247
$ 6.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1707247.

IHS

Datasheet10 pages3 years ago

Electro Sonic

Burklin Elektronik

MRO Stop

Arrow Electronics

Inventory History

3 month trend:
-16.81%

CAD Models

Download Phoenix Contact 1707247 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Phoenix Contact1888250
Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1933972
Barrier Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1710878
Conn PC Terminal Block F 4 POS 5mm Solder ST Thru-Hole 24A
Weidmuller995023
Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 15A Box
On Shore TechnologyEDSTL950/4
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
On Shore TechnologyED4101/4-KD
Conn Terminal Block F 4 POS 5mm Solder/Screw RA Thru-Hole 10A

Descriptions

Descriptions of Phoenix Contact 1707247 provided by its distributors.

Terminal Block, Wtb, 4Pos, 5Mm, Th Rohs Compliant: Yes |Phoenix Contact 1707247
Conn PC Terminal Block F 4 POS 5mm Solder RA Thru-Hole 24A
PCB Terminal Block; 24A; 400V; 4 Pos; Screw Conn; MKDSO 2; 5/ 4-R
Barrier Strip Terminal Block, 24A, 1 Row(s), 1 Deck(s)
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, product range: MKDSO 2,5/..-R, pitch: 5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. Product with pin output on right side

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1707247.