Phoenix Contact 1933972

Barrier Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 2.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1933972.

IHS

Datasheet4 pages10 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
Restocked

CAD Models

Download Phoenix Contact 1933972 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Weidmuller995023
Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 15A Box
On Shore TechnologyEDSTL950/4
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
On Shore TechnologyED4101/4-KD
Conn Terminal Block F 4 POS 5mm Solder/Screw RA Thru-Hole 10A
On Shore TechnologyED100/4DS
Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 15A
Phoenix Contact1710878
Conn PC Terminal Block F 4 POS 5mm Solder ST Thru-Hole 24A
Phoenix Contact1924211
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 4 position; 16A; 630V; Solder

Descriptions

Descriptions of Phoenix Contact 1933972 provided by its distributors.

Barrier Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL SPRING CAGE 5MM 16AWG 400V 16A 4 POSITION COMBICON CONTROL SERIES
ZFKDSA 1 5C-5 0- 4 PCB terminal block
ZFKDSA1,5C-5,0-4,PCB,Phoenix Contact PCB ZFKDSA 1.5C-5.0- 4, 4, 5mm
Connector; PCB header; 16A; 400V; 4-position; ZFKDSA 1 5C-5 0- 4
Fixed Terminal Blocks ZFKDSA 1.5C-5.0-4
Phoenix Contact Printklem ZFKDSA 1,5C-5,0- 4 - 1933972
Misc. Connectors ZFKDSA 1.5C-5.0-4
ZFKDSA 1,5C-5,0- 4 , ZFKDSA15C504
PCB terminal block, nominal current: 16 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, product range: ZFKDS(A) 1,5C, pitch: 5 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard. Suitable for CAT5

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG