Descriptions of Phoenix Contact 1694295 provided by its distributors.
Circular Connector, 4 Contact(s), Zinc Alloy, Female, Screw Terminal, Socket
Conn M12 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Avnet Japan
Male Receptacle Straight Non-Keyed 60VAC 4A - SACC-M12FS-4CON-PG 7-SH
Phoenix Contact Connector SACC-M12FS-4CON-PG 7-SH - 1694295
Socket, M12, 4 pole, screw connection, screw locking, straight, 1694295
PLUG-IN CONNECTOR SENSOR/ACTUATOR FEMALE STRAIGHT 4-POS M12 SACC SERIES
Connector/4 Pin,Socket straight M12,Dim:4 - 6mm,ScrewCon
Connector, Universal, 4-position For Sensor
CONN RCPT FMALE 4POS GOLD SCREW
Connector, Universal, 4-position, shielded, Socket straight M12, Coding: A, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg7, external cable diameter 4 mm ... 6 mm
Sensor Connector, M12, Rcpt, 4Pos; Product Range:-; Sensor Connector Size:M12; Gender:Receptacle; No. Of Contacts:4Contacts; Sensor Contact Type:Screw Pin; Sensor Connector Mounting:Straight Cable Mount; Ip/Nema Rating:Ip67; Rohs Compliant: Yes |Phoenix Contact 1694295