Amphenol Industrial MS3106R14S-2S

Conn Cylindrical Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
$ 68.365
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3106R14S-2S.

Farnell

Datasheet73 pages20 years ago
Datasheet29 pages12 years ago
Datasheet73 pages20 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-8.70%

Alternate Parts

Price @ 1000
$ 68.365
$ 28.435
$ 28.435
Stock
438
898
898
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
4
4
4
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold, Silver
Silver
Silver
Voltage Rating
250 V
-
-
Current Rating
13 A
22 A
22 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol Industrial97-3106A-14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3106E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Amphenol Industrial97-3106A-14S-2S(946)
Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Automotive Medical
Amphenol Industrial97-3108B-14S-2S
Conn Circular SKT 4 POS Solder Cup RA Cable Mount 4 Terminal 1 Port Automotive Medical
Conn MIL-DTL-5015 Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3106R14S-2S provided by its distributors.

Conn Cylindrical Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
connector, straight plug, class r, size 14s, 4 #16 solder socket contact, olive drab
Female Sockets,Plug,Threaded 4pin Aluminum Alloy 13A , , 40.33mm*33.19mm
MS3106 Cable Mount Straight Plugs 4P #16 SKT CONTACTS
CONN PLUG FMALE 4P SILV SLDR CUP
CONN PLUG 4 POS STRAIGHT W/SCKT
5015 R SOLDER PLUG SKT CONTACT
CIRCULAR Connector, PLUG, 14S-2, CABLE;; CIRCULAR Connector, PLUG, 14S-2, CABLE; Military Specification:MIL-DTL-5015 Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:4Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3106R-14S-2S
  • MS3106R14S2S