Phoenix Contact 1694075

Cable Assembly, M12 Male STRAIGHT-M12 Female Straight, 4 Con, M12 Cordset Series
$ 35.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1694075.

IHS

Datasheet9 pages4 years ago

Electro Sonic

element14 APAC

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.69%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2178127-1
Ethernet Cables / Networking Cables 2mtr Unshlded Cable assy Cldspltr
Cable Assembly Video 2m 29 POS DVI-Analog to 29 POS VGA PL-PL Solder-Solder Bag
PanduitNK6PC7BLY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 6 Black
PanduitNK6PC10BLY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 6 Black
Flat Cable 6Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Roll
Communication Cable,7 Component Stranded Flat,multimedia,28 Awg,300 V |3M 3365/08 (100')

Descriptions

Descriptions of Phoenix Contact 1694075 provided by its distributors.

CABLE ASSEMBLY, M12 MALE STRAIGHT-M12 FEMALE STRAIGHT, 4 CON, M12 CORDSET SERIES
Cable assembly with a 4 Pole M12 Connector Plug and 4 Pole M12 Socket
SAC-4P-M12MS/5,0-PUR/M12FS,/,Phoenix Contact , SAC-4P-M12MS/ 5.0-PUR/M12FS, 4, M12M12
Cable Assembly, 4 Conductor(s), 22AWG, 250V, Communication Cable
Sensor Cables / Actuator Cables SAC-4P-M12MS/ 5 0 4P M12 ASSY 5M
Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12, coding: A, on Socket straight M12, coding: A, cable length: 5 m
Phoenix Contact 1694075 センサアクチュエータケーブル
RS APAC
SENSOR CORD, 4P M12 PLUG-M12 RCPT, 5M;
CIRC CBL 4POS RCPT TO PLUG 16.4'
Connector A = M12 Plug / Connector A LEDs = 0 / Connector A Pins = 4 / Connector B = M12 Socket / Connector B LEDs = 0 / Connector B Pins = 0 / Connector Coding A = A-Coded / Connector Coding B = A-Coded / Conductors = 4 / Connector Orientation = Straight / Contact Material = Gold-Plated Bronze / Cross Section (AWG) AWG = 22 / Length m = 5 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -25 / Plug Material = TPU / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IP68 / Rated Current A = 4 / Rated Voltage V = 250 / Sensor Cable Colour = Black / Sensor Cable Colour = Grey / Series = SAC / Sheathing = PUR / Shielding = Unshielded / Standards Met = UL Listed

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG