Phoenix Contact 1693762

Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.5 m, 4 A, 1693762
$ 19.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1693762.

IHS

Datasheet14 pages3 years ago

Farnell

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.01%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Nano-Change® (M8) Receptacle, M8 x 0.5 Mounting Threads, Straight Female, 4 Poles, 0.30m Length
Nano-Change® (M8) Receptacle, M8 x 0.5 Mounting Threads, Straight Male, 3 Poles, 0.30m Length
Cable Assembly Power 0.152m 18AWG 4 POS Serial ATA to 16 POS Serial ATA M-F IDT-IDT Bag

Descriptions

Descriptions of Phoenix Contact 1693762 provided by its distributors.

Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.5 m, 4 A, 1693762
Male Receptacle Straight Single Keyway 250VAC/DC 4A - SACC-E-M12MS-4CON-PG9/05
Flush-type plug M12, with 0.5 m litz wire, for mounting in a housing panel, 4-pos.
Phoenix Contact Apparaatconnector voorwand SACC-E-M12MS-4CON-PG9/0,5 - 1693762
Circular Metric Connectors M12 BLHD PLG 4P W/CB
Circular Connector, 4 Contact(s), Male, Plug
Phoenix Contact 1693762 センサアクチュエータケーブル
CBL CIRC 4POS MALE TO WIRE 1.64'
Sensor/Actuator flush-type plug, 4-pos., M12, A-coded, front/screw mounting with PG9 thread, with 0.5 m TPE litz wire, 4 x 0.34 mm²
SENSOR/ACTUATOR PLUG, M12, 4POS; Connector to Connector:M12 Straight Plug to Free End; Cable Length - Metric:500mm; Cable Length - Imperial:19.6"; Product Range:-; Connector Type A:M12 Sensor Straight 4 Position Plug; Connector Type RoHS Compliant: Yes

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG