Phoenix Contact 1693759

Circular Connector, 14 Contact(s), Female, Socket
$ 208.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1693759.

IHS

Datasheet8 pages3 years ago

Newark

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
+75.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2178127-1
Ethernet Cables / Networking Cables 2mtr Unshlded Cable assy Cldspltr
Cable Assembly Video 2m 29 POS DVI-Analog to 29 POS VGA PL-PL Solder-Solder Bag
PanduitNK6PC7BLY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 6 Black
Circular Connector, 8 Contact(s), Brass, Female, Wire Terminal, Plug
TE Connectivity2178127-4
Ethernet Cables / Networking Cables 25mtr Unshlded Cable assy Cldspltr
Cable Assembly Circular EU 10m 22AWG M12 Circular 4 POS F Micro-Change (M12)

Descriptions

Descriptions of Phoenix Contact 1693759 provided by its distributors.

Circular Connector, 14 Contact(s), Female, Socket
Master cable, application: Sensor/actuator box Metal, number of slots: 10, number of positions: 14, status display: No; master cable connection: M16 plug connection, PUR/PVC, cable length: 10 m, shielding: no
Sensor Cord, 14P, M8 Rcpt-Free End, 10M; Connector To Connector:90° M8 Receptacle To Free End; Cable Length - Metric:10M; Cable Length - Imperial:32.81Ft; Product Range:-; Svhc:Lead (15-Jan-2019); Connector Type A:M8 Sensor Right Rohs Compliant: Yes |Phoenix Contact 1693759
Buy the Phoenix Contact 1693759 Cable/Accessory - a factory-specified component for Phoenix Contact industrial automation systems providing reliable signal, power, or communication connections. The Phoenix Contact 1693759 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG