Phoenix Contact 1693733

Sensor Cable, 5 Way, Master Cable, M16 Plug, Free Ends, 10 m, 32.808 ft RoHS Compliant: Yes
$ 195.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1693733.

IHS

Datasheet8 pages3 years ago

Electro Sonic

Farnell

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity2178127-1
Ethernet Cables / Networking Cables 2mtr Unshlded Cable assy Cldspltr
Cable Assembly Video 2m 29 POS DVI-Analog to 29 POS VGA PL-PL Solder-Solder Bag
PanduitNK6PC7BLY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 6 Black
Circular Connector, 8 Contact(s), Brass, Female, Wire Terminal, Plug
TE Connectivity2178127-4
Ethernet Cables / Networking Cables 25mtr Unshlded Cable assy Cldspltr
Cable Assembly Circular EU 10m 22AWG M12 Circular 4 POS F Micro-Change (M12)

Descriptions

Descriptions of Phoenix Contact 1693733 provided by its distributors.

Sensor Cable, 5 Way, Master Cable, M16 Plug, Free Ends, 10 m, 32.808 ft RoHS Compliant: Yes
SAC-12P-10,0-PUR/M16FR,,Phoenix Contact , SAC-12P-10.0-PUR/M16FR, M16
Circular Connector, 12 Contact(s), PUR, Female
Cable assembly with a 10 Pole M16 Socket and an Unterminated End
CBL CIRC 12POS FEM TO WIRE 32.8'
MASTER CABLE, M16 PLUG, 10M; Connector to Connector: M16 Plug to Free End; Cable Length - Metric: 10m; Cable Length - Imperial: 32.81ft; Product Range: -; SVHC: Lead (15-Jan-2019); Connector Type A: M16 Plug; Connector Type B:
Master cable, application: Sensor/actuator box, connection method: M8 socket, number of slots: 8, number of positions: 12, slot assignment: single, status display: No; master cable connection: M16 plug connection, PUR/PVC, cable length: 10 m, shielding: no

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG