Phoenix Contact 1693720

Sensor Cable, 5 Way, Master Cable, M16 Plug, Free Ends, 5 m, 16.404 ft RoHS Compliant: Yes
$ 132.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1693720.

IHS

Datasheet8 pages3 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-75.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2178127-1
Ethernet Cables / Networking Cables 2mtr Unshlded Cable assy Cldspltr
PanduitNK6PC7BLY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 6 Black
Cable Assembly Video 2m 29 POS DVI-Analog to 29 POS VGA PL-PL Solder-Solder Bag
Circular Connector, 8 Contact(s), Brass, Female, Wire Terminal, Plug
PanduitNK6PC10BLY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 6 Black
Cable Assembly Circular EU 10m 22AWG M12 Circular 4 POS F Micro-Change (M12)

Descriptions

Descriptions of Phoenix Contact 1693720 provided by its distributors.

Sensor Cable, 5 Way, Master Cable, M16 Plug, Free Ends, 5 m, 16.404 ft RoHS Compliant: Yes
MASTER CABLE, M16 PLUG, 5M; Connector to Connector: M16 Plug to Free End; Cable Length - Metric: 5m; Cable Length - Imperial: 16.4ft; Product Range: -; SVHC: Lead (15-Jan-2019); Connector Type A: M16 Plug; Connector Type B: Fre
Master cable, application: Sensor/actuator box, connection method: M8 socket Metal, number of slots: 8, number of positions: 12, slot assignment: single, status display: No; master cable connection: M16 plug connection, PUR/PVC, cable length: 5 m, shielding: no
Buy the Phoenix Contact 1693720 Cable/Accessory - a factory-specified component for Phoenix Contact industrial automation systems providing reliable signal, power, or communication connections. The Phoenix Contact 1693720 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG