Descriptions of Phoenix Contact 1684069 provided by its distributors.
Circular Connector, 19 Contact(s), Female, Wire Terminal, Socket
RCK Series Series; 19 Pole Smnt Conn Socket; M23 Size; Male Contacts; Cable Mating
RCK-TGUM/BL16+3/10,0PUR-U,,Phoenix Contact , RCK-TGUM/BL16+3/10.0PUR-U, M23
Sensor actuator cable, M23-cable socket, straight to open end, 19 pole, 10 m, PUR, black, 1684069
FEMALE CONNECTOR M23, STRAIGHT, 19-POS., WITH MASTER CABLE 10 M
SENSOR CORD, 19P M23 RCPT-FREE END, 10M ROHS COMPLIANT: YES
Sensor Cables / Actuator Cables 19POS ST FM 10M L
Master Cable Polyurethane IP65 IP67 10m L
Phoenix Contact 1684069 传感器执行器电缆
CIR CBL 19POS PLUG TO WIRE 32.8'
Master cable, application: Sensor/actuator box, connection method: M12 socket Plastic, number of positions: 19, slot assignment: Double, status display: No; master cable connection: M23 plug connection, PUR/PVC, cable length: 10 m, shielding: no