Phoenix Contact 1681910

Cable Assembly, M8 Male STRAIGHT-M8 Female Straight, 3 Con, M8 Cordset Series
$ 24.37
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1681910.

IHS

Datasheet13 pages3 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+47.92%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-08-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanduitNK6PC7BLY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 6 Black
Cable Assembly Video 2m 29 POS DVI-Analog to 29 POS VGA PL-PL Solder-Solder Bag
PanduitNK6PC10BLY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 6 Black
Flat Cable 6Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Roll
Communication Cable,7 Component Stranded Flat,multimedia,28 Awg,300 V |3M 3365/08 (100')
Flat Cable 8Conductors 28AWG 30.48m/91.44m Tin Plated Copper Gray/Red Edge 300V Roll

Descriptions

Descriptions of Phoenix Contact 1681910 provided by its distributors.

CABLE ASSEMBLY, M8 MALE STRAIGHT-M8 FEMALE STRAIGHT, 3 CON, M8 CORDSET SERIES
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug straight M8, on Socket straight M8, cable length: 0.6 m
SENSOR CABLE, 3POS, M8 PLUG-SKT, 600MM; Connector to Connector: M8 Straight Plug to M8 Straight Receptacle; Cable Length - Metric: 600mm; Cable Length - Imperial: 23.6"; Product Range: -; SVHC: Lead (15-Jan-2019); Connector T
Connector A = M8 Plug / Connector A LEDs = 0 / Connector A Pins = 3 / Connector B = M8 Socket / Connector B LEDs = 0 / Connector B Pins = 0 / Connector Coding A = A-Coded / Connector Coding B = A-Coded / Conductors = 3 / Connector Orientation = Straight / Contact Material = Gold-Plated Bronze / Cross Section (AWG) AWG = 24 / Length mm = 600 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -25 / Plug Material = TPU / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IP68 / Rated Current A = 4 / Rated Voltage V = 48 / Sensor Cable Colour = Black / Sensor Cable Colour = Grey / Series = SAC / Sheathing = PUR / Shielding = Unshielded / Standards Met = UL Listed / Standards Met = EAC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG