Phoenix Contact 1681020

Cable assembly with a 4 Pole Right Angle M12 Socket and an Unterminated End
$ 42.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1681020.

IHS

Datasheet16 pages3 years ago

Electro Sonic

element14 APAC

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
-18.71%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2178127-1
Ethernet Cables / Networking Cables 2mtr Unshlded Cable assy Cldspltr
Cable Assembly Video 2m 29 POS DVI-Analog to 29 POS VGA PL-PL Solder-Solder Bag
PanduitNK6PC7BLY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 6 Black
Cable Assembly Circular EU 10m 22AWG M12 Circular 4 POS F Micro-Change (M12)
PanduitNK6PC10BLY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 6 Black
Flat Cable 6Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Roll

Descriptions

Descriptions of Phoenix Contact 1681020 provided by its distributors.

Cable assembly with a 4 Pole Right Angle M12 Socket and an Unterminated End
CABLE ASSEMBLY, M12 FEMALE RIGHT ANGLE-PIGTAIL, 4 CON, BLACK, M12 CORDSET SERIES
Single End Cordset Female Control Single Keyway 24VAC/DC 4A - SAC-4P-100-PUR/M12FR-3L
Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket angled M12, coding: A, with 3 LEDs, cable length: 10 m
CABLE ASSY, M12 RCPT TO WIRE, 4P, 10M; Connector to Connector: M12 Straight Receptacle to Free End; Cable Length - Metric: 10m; Cable Length - Imperial: 32.81ft; Product Range: -; SVHC: No SVHC (15-Jan-2018); Accessory Type: S
Connector A = M12 Socket / Connector A LEDs = 0 / Connector A Pins = 0 / Connector B = Bare End / Connector Coding A = A-Coded / Conductors = 4 / Connector Orientation = Angled / Contact Material = Copper Tin / Cross Section (AWG) AWG = 22 / Length m = 10 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -25 / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IP68 / Rated Current A = 4 / Rated Voltage V = 24 / Sensor Cable Colour = Black / Sensor Cable Colour = Grey / Series = SAC / Sheathing = PUR / Shielding = Unshielded / Standards Met = UL Listed / Standards Met = EAC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG