Phoenix Contact 1668506

Cable assembly with a 4 Pole M12 Conn Plug and 4 Pole Right Angle M12 Socket
$ 32.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1668506.

IHS

Datasheet10 pages4 years ago

Electro Sonic

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+92.04%

Supply Chain

Country of OriginGermany
Introduction Date2000-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Flat Cable Polyvinyl Chloride 10Conductors 22AWG 300V Dark Gray/Light Gray 30.48m Roll
Flat Cable Polyvinyl Chloride 4Conductors 22AWG 300V 30.48m Roll
Circular Connector, 8 Contact(s), Brass, Female, Wire Terminal, Plug
Brad MX-PTL M12 Cordset, 5 Poles, Push-to-Lock Mating Style, Straight,0.3m Length
Cable Assembly UL 21215/UL 758 0.3m 22AWG 5 Position RA M12 Ultra-Lock Circular Plug
TE Connectivity2178127-1
Ethernet Cables / Networking Cables 2mtr Unshlded Cable assy Cldspltr

Descriptions

Descriptions of Phoenix Contact 1668506 provided by its distributors.

Cable assembly with a 4 Pole M12 Conn Plug and 4 Pole Right Angle M12 Socket
CABLE ASSEMBLY, M12 MALE STRAIGHT-M12 FEMALE 90, 4 CON, M12 CORDSET SERIES
SAC-4P-M12MS/3,0-PUR/M12FR,/,Phoenix Contact , SAC-4P-M12MS/3.0-PUR/M12FR, 4, M12M12
Cable Assembly, 4 Conductor(s), 22AWG, 250V, Communication Cable
Cordset Double-end; Single Keyway; Straight Male 90-deg Female; 9.8 ft. cable
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 3 m, PUR, black, 4 A, 1668506
SENSOR/ACTUATOR CABLE, STRAIGHT MALE CONNECTOR M12 ON ANGLED FEMALE CONNECTOR M12, 4-POS., CABLE LENGTH: 3 M
Sensor Cables / Actuator Cables M12 4P 10M M -R/A F
SENSOR CORD, 4P M12 PLUG-M12 RCPT, 3M;
CBL 4POS RCPT TO PLUG RA 9.84'
Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12, coding: A, on Socket angled M12, coding: A, cable length: 3 m
Connector A = M12 Plug / Connector A LEDs = 0 / Connector A Pins = 4 / Connector B = M12 Socket / Connector B LEDs = 0 / Connector B Pins = 0 / Connector Coding A = A-Coded / Connector Coding B = A-Coded / Conductors = 4 / Connector Orientation = Angled / Connector Orientation = Straight / Contact Material = Gold-Plated Bronze / Cross Section (AWG) AWG = 22 / Length m = 3 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -25 / Plug Material = TPU / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IP68 / Rated Current A = 4 / Rated Voltage V = 250 / Sensor Cable Colour = Black / Sensor Cable Colour = Grey / Series = SAC / Sheathing = PUR / Shielding = Unshielded / Standards Met = UL Listed / Standards Met = EAC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG