Phoenix Contact 1668302

Cable assembly with a 4 Pole Right Angle M12 Socket and an Unterminated End
$ 32.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1668302.

IHS

Datasheet16 pages3 years ago

Farnell

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
+97.44%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Flat Cable Polyvinyl Chloride 10Conductors 22AWG 300V 30.48m
Flat Cable Polyvinyl Chloride 4Conductors 22AWG 300V 30.48m Roll
Circular Connector, 8 Contact(s), Brass, Female, Wire Terminal, Plug
Brad MX-PTL M12 Cordset, 5 Poles, Push-to-Lock Mating Style, Straight,0.3m Length
Cable Assembly UL 21215/UL 758 0.3m 22AWG 5 Position RA M12 Ultra-Lock Circular Plug
TE Connectivity2178127-1
Ethernet Cables / Networking Cables 2mtr Unshlded Cable assy Cldspltr

Descriptions

Descriptions of Phoenix Contact 1668302 provided by its distributors.

Cable assembly with a 4 Pole Right Angle M12 Socket and an Unterminated End
CABLE ASSEMBLY, M8 FEMALE RIGHT ANGLE-PIGTAIL, 4 CON, BLACK, M12 CORDSET SERIES
SAC-4P-5,0-PUR/M12FR-3L,/,Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket angledM12, A-coded, with 3 LEDs, cable length 5 m
SENSOR CABLE, 4POS, M12 R/A SOCKET, 5M; Connector to Connector: 90° M12 Receptacle to Free End; Cable Length - Metric: 5m; Cable Length - Imperial: 16.4ft; Product Range: -; SVHC: No SVHC (15-Jan-2019); Connector Type A: M12 S
Connector A = M12 Socket / Connector A LEDs = 0 / Connector A Pins = 0 / Connector B = Bare End / Connector Coding A = A-Coded / Conductors = 4 / Connector Orientation = Angled / Contact Material = Copper Tin / Cross Section (AWG) AWG = 22 / Length m = 5 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -25 / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IP68 / Rated Current A = 4 / Rated Voltage V = 24 / Sensor Cable Colour = Black / Sensor Cable Colour = Grey / Series = SAC / Sheathing = PUR / Shielding = Unshielded / Standards Met = UL Listed / Standards Met = EAC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG