Phoenix Contact 1655137

D-SUB Contact Carrier; Shell Size 1; 15Signal Contacts; VS-09-ST-DSUB-HD-CD-B
$ 3.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1655137.

IHS

Datasheet6 pages5 years ago

Farnell

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.44%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity4-1393483-8
Conn D-Sub PIN 15 POS 1.37mm SolderCup ST Panel Mount 15 Terminal 1 Port Tray
AmphenolL717SDA15P
D Sub Connector, Standard, Plug, SD Series, 15 Contacts, DA, Solder Cup
AmphenolL77SDA15S
D Sub Connector, Standard, Receptacle, SD Series, 15 Contacts, DA, Solder Cup
AmphenolL717SDAG15P
D Sub Connector, Standard, Plug, SD Series, 15 Contacts, DA, Solder Cup
ITT / CannonZDAE15POL2-146
Conn D-Subminiature PIN 15 POS 2.77mm Solder ST Thru-Hole 15 Terminal 1 Port
ITT / CannonDA15SA190
CONN D-SUB RCPT 15POS PNL MNT

Descriptions

Descriptions of Phoenix Contact 1655137 provided by its distributors.

D-SUB Contact Carrier; Shell Size 1; 15Signal Contacts; VS-09-ST-DSUB-HD-CD-B
D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal
HD D SUB HOUSING, PLUG, 15POS, DE, STEEL ROHS COMPLIANT: YES
D-Sub High Density Connectors VS-09-ST-D SUB-HD-CD -B
Sleeve Housing,3mm: Hole,15 Sig cont, shell size:1
外壳, HD D-SUB 连接器, 公, 15路, DE, 钢制;
D-SUB contact carrier, shell size 1, for 15 signal contacts, type of contact pin, for crimp contacts, straight, fixing with a 3 mm hole, for panel mounting frame and sleeve housing VS-09-...

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG