Phoenix Contact 1621529

SH-8EPC58A8LDLS, Conn M23 Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
$ 92.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1621529.

IHS

Datasheet9 pages5 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Industrial97-3107A-18-1S
Conn MIL-C-5015 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol Industrial97-3107A-18-10S
Connector Standard Cylindrical Circular PL 18-10 ST Quick Disconnect
Amphenol Industrial97-3107A-14S-2P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol Industrial97-3107A-18-11P
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol Industrial97-3107A-18-8P
Connector Standard Cylindrical Circular PL 18-8 ST Quick Disconnect
Clipper Circular Connectors PLUG, W/O CONTACTS

Descriptions

Descriptions of Phoenix Contact 1621529 provided by its distributors.

SH-8EPC58A8LDLS,Conn M23 Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
M23, Cable connector, SH, straight long, shielded: yes, SPEEDCON locking, No. of pos.: 4+4+4+PE / 3+N+PE, Direction of rotation: Standard, type of contact: Pin, Crimp connection, cable diameter range: 7.5 mm ... 18 mm, coding:N
CIRCULAR Connector, PLUG, 13POS, CABLE; Product Range:M23 Hybrid Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:13Contacts; Circular Contact Type:-; Coupling Style:-; Connector Body Material:-; Connector Body Plating:-; Contact Material:-; Contact Plating:-; SVHC:Lead (15-Jan-2019); Connector Mounting:Cable Mount; Connector Type:Circular Industrial; Contact Gender:Pin; Gender:Plug; No. of Positions:13Ways
Buy the Phoenix Contact 1621529 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 1621529 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SH-8EPC58A8LDLS
  • SH8EPC58A8LDLS