Phoenix Contact 1621517

SH-8ESC58A8LDLS, Conn M23 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
$ 92.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1621517.

IHS

Datasheet9 pages5 years ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-11.70%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-09-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Industrial97-3107A-18-1S
Conn MIL-C-5015 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol Industrial97-3107A-18-10S
Connector Standard Cylindrical Circular PL 18-10 ST Quick Disconnect
Amphenol Industrial97-3107A-14S-2P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol Industrial97-3107A-18-11P
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol PcdSJS512100
Circular Connector, Cable Mount Plug, 1 Contacts, Nylon 6.6 (Polyamide 6.6) Body
Amphenol Industrial97-3107A-18-8P
Connector Standard Cylindrical Circular PL 18-8 ST Quick Disconnect

Descriptions

Descriptions of Phoenix Contact 1621517 provided by its distributors.

SH-8ESC58A8LDLS,Conn M23 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
Circular Connector, M23 Hybrid Series, Plug, 13, Socket, Cable RoHS Compliant: Yes
CIRCULAR CONNECTOR, PLUG, 13POS, CABLE; Product Range: M23 Hybrid Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 13Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: -;
M23, Cable connector, SH, straight long, shielded: yes, SPEEDCON locking, No. of pos.: 4+4+4+PE / 3+N+PE, Direction of rotation: Standard, type of contact: Socket, Crimp connection, cable diameter range: 7.5 mm ... 18 mm, coding:N
Buy the Phoenix Contact 1621517 Cable/Accessory - a factory-specified component for Phoenix Contact industrial automation systems providing reliable signal, power, or communication connections. The Phoenix Contact 1621517 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG