Descriptions of Phoenix Contact 1619763 provided by its distributors.
Conn Circular M23 PIN 12 POS Solder Straight Cable Mount 12 Terminal Single Port
Avnet Japan
Circular Connector, 12 Contact(s), Male, Solder Terminal
CONN CIRC M23 PLUG CABLE STR 12 POS SIGNAL SCREW LOCKING CA SERIES
Circular Metric Connectors CA-12P1N1280DN
Phoenix Contact Kabelconnectoren CA-12P1N1280DN - 1619763
PHOENIX CONTACT 1619763Sensor Connector, SPEEDCON Series
CA-12P1N1280DN,Phoenix Contact M23, CA, 12, , , IP67
CA-12P1N1280DN Cable connector straight
CONN PLUG MALE 12POS SOLDER CUP
Sensor Conn, Plug, 4Pos, M8, Cable; Product Range:-; Sensor Connector Size:M23; Sensor Connector Gender:Male; No. Of Positions:12 Positions; Sensor Contact Type:Solder Pin; Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Phoenix Contact 1619763
M23, Cable connector, CA, straight, shielded: yes, Screw locking, No. of pos.: 12, Direction of rotation: Standard, type of contact: Pin, Solder connection, cable diameter range: 3 mm ... 14.5 mm, coding:N Alternative product in accordance with RoHS II without Exemption 6c (Pb <0.1%) 1243815