Amphenol Industrial MS3106R28-9P

Conn MIL-C-5015 Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port
$ 123.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3106R28-9P.

element14 APAC

Datasheet73 pages20 years ago

JRH Electronics

Inventory History

3 month trend:
-40.00%

Alternate Parts

Price @ 1000
$ 123.618
$ 78.224
Stock
17
1
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
12
12
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Silver
Voltage Rating
-
-
Current Rating
-
41 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol IndustrialMS3101A28-18P
Conn MIL-DTL-5015 Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port
Amphenol IndustrialMS3106A28-18P
Conn MIL-DTL-5015 Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port
Amphenol IndustrialMS3106A28-9P
Conn MIL-DTL-5015 Circular PIN 12 POS Solder Cup ST Cable Mount 12 Terminal 1 Port
Amphenol IndustrialMS3106F28-18P
Conn MIL-DTL-5015 Circular PIN 12 POS Solder Cup ST Cable Mount 12 Terminal 1 Port
Amphenol IndustrialMS3101E28-18P
Conn MIL-DTL-5015 Circular PIN 12 POS Solder Cup ST Cable Mount 12 Terminal 1 Port
Amphenol IndustrialMS3101E28-9P
Conn MIL-DTL-5015 Circular PIN 12 POS Solder Cup ST Cable Mount 12 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3106R28-9P provided by its distributors.

Conn MIL-C-5015 Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
MIL-DTL-5015 (MS3100-MS3108) Circular Connectors
Male Pins,Plug,Threaded 12pin Aluminum Alloy , , 51.05mm*55.01mm
CONNECTOR, CIRCULAR, SIZE 28, 12WAY
CONN PLUG 12 POS STRAIGHT W/PINS
CONN PLUG MALE 12P SILV SLDR CUP
5015 R SOLDER PLUG PIN CONTACT

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3106R-28-9P
  • MS3106R289P