Phoenix Contact 1618255

Contact PIN Crimp ST Cable Mount 23-29AWG
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1618255.

IHS

Datasheet4 pages6 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+223%

Supply Chain

Country of OriginGermany
Introduction Date2018-08-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.0866in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
Amphenol AerospaceM39029/56-348
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 22 AWG, 28 AWG
Amphenol AerospaceM39029/5-115
Military SAE AS39029 Non-RoHS Compliant 2006 Straight Socket Contact 24AWG 200C 7.5A 600V
Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II

Descriptions

Descriptions of Phoenix Contact 1618255 provided by its distributors.

Contact PIN Crimp ST Cable Mount 23-29AWG
Circular Metric Connectors Male Crimp Contact 0.06mm-0.25mm
Phoenix Contact Crimpcontact ST-10KP010 - 1618255
ST-10KP010, ST-10KP010, , , 1mm, 0.06¡ú 0.25mm
ST-10KP010 Crimp contact turned Single
CONTACT, PIN, 0.06-0.25MM2, CRIMP; Product Range: -; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: -; Wire Size AWG Min: -; For Use With: Phoenix M17, M23, M40, Circular Housing Connectors; Contact Plating: Gold Plated Contacts; Contact Material: Brass; SVHC: No SVHC (15-Jan-2019)
CONTACT PIN SZ 1.0MM CRIMP GOLD
Contact Plating = Gold Flash over Nickel / Gender = Male / Contact Material = Brass / Contact Type = Turned / Wire Size mm2 Max. mm² = 0.25 / Wire Size mm2 Min. mm² = 0.06 / Series = ST / Cross-Section AWG Min. AWG = 40 / Cross-Section AWG Max. AWG = 30

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG