Phoenix Contact 1605549

Circular Connector, 6 Contact(s), Female, Crimp Terminal, Socket
$ 62.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1605549.

IHS

Datasheet8 pages6 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.26%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-10-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Sine SystemsT3401001U
Connector M16 Circular Socket 6 Position Solder Straight Cable Mount 6 Terminal 1 Port
Amphenol Sine SystemsC016 10D006 000 12
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
ITT / CannonCA3101E18-10SF80
Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
ITT / CannonCA3106R20-16SF80
Conn MIL-C-5015 Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
ITT / CannonCA3101E14S-5SF80
Conn MIL-C-5015 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of Phoenix Contact 1605549 provided by its distributors.

Circular Connector, 6 Contact(s), Female, Crimp Terminal, Socket
Conn; Circ; M23; Socket; Cable; Str; 5 Pos+PE; Power; Screw Locking
Circular Metric Connectors SF-5ES1N8A8LDL
Circular Connector, Pluscon Series, Receptacle, 5, Socket, Cable Mount Rohs Compliant: Yes |Phoenix Contact 1605549
Phoenix Contact Kabelconnectoren SF-5ES1N8A8LDL - 1605549
SF-5ES1N8A8LDL Cable connector straight
Phoenix Contact 1605549 丸型コネクタ
CONN PLG HSG FMALE 6POS INLINE
SENSOR CONNECTOR, M23, PLUG, 6POS, CABLE; Product Range: -; Sensor Connector Size: M23; Gender: Plug; No. of Contacts: 6Contacts; Sensor Contact Type: Crimp Socket - Contacts Not Supplied; Sensor Connector Mounting: Straight C
Cable connector, straight long, Screw locking, M23, number of positions: 5+PE, type of contact: Socket, shielded: yes, degree of protection: IP67, cable diameter range: 7.5 mm ... 18 mm, number of positions: 6, connection method: Crimp connection, series: SF

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG