What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon CA3101E14S-5SF80

Conn MIL-C-5015 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
$ 41.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3101E14S-5SF80.

IHS

Datasheet12 pages25 years ago

Farnell

Inventory History

3 month trend:
-99.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-10-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonCA06R14S-5PK10F187
Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
ITT / CannonCA08F14S-5PF80
Circular Connector, Mil-C-5015 Series (Vg95342), Receptacle, 5, Pin, Crimp, Cable Mount
ITT / CannonCA3106F14S-5SX-F80
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of ITT / Cannon CA3101E14S-5SF80 provided by its distributors.

Conn MIL-C-5015 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 5, Socket, Crimp, Cable Mount |Itt Cannon CA3101E14S-5SF80
CONN RCPT FMALE 5POS SILVR CRIMP
CIRCULAR, SIZE 14S , 5 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:14S; Insert Arrangement:14S-5; No. of Contacts:5; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:14S-5; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:5

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3101E14S5SF80