Phoenix Contact 1603517

RC-5CS2000, Contact SKT Crimp ST Cable Mount 16-18AWG
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1603517.

IHS

Datasheet4 pages5 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-66.48%

Supply Chain

Country of OriginGermany
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.0866in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
Amphenol AerospaceM39029/56-348
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 22 AWG, 28 AWG
Amphenol AerospaceM39029/5-115
Military SAE AS39029 Non-RoHS Compliant 2006 Straight Socket Contact 24AWG 200C 7.5A 600V
Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II

Descriptions

Descriptions of Phoenix Contact 1603517 provided by its distributors.

RC-5CS2000,Contact SKT Crimp ST Cable Mount 16-18AWG
Phoenix Contact Crimpcontact RC-5CS2000 - 1603517
TURNED CRIMP CONTACT, SOCKET, 18-16AWG;
CONTACT SOCKET 2.0MM CRIMP GOLD
Contact Plating = Gold Flash over Nickel / Gender = Female / Contact Material = Brass / Contact Type = Turned / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 1 / Series = RC / Cross-Section AWG Min. AWG = 18 / Cross-Section AWG Max. AWG = 15
Contact, Socket, 1-1.5Mm2, Crimp; Product Range:M23 Pro Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:-; Wire Size Awg Min:-; For Use With:Phoenix M23 Circular Housing Connectors; Contact Rohs Compliant: Yes |Phoenix Contact 1603517

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG