Phoenix Contact 1554209

Conn M8 Circular PIN 4 POS Solder RA Cable Mount 4 Terminal Single Port
$ 18.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1554209.

IHS

Datasheet12 pages3 years ago

element14 APAC

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+442%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2023-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsC09131D0041002U
Connector M16 Circular Socket 4 Position Solder Straight Cable Mount 4 Terminal 1 Port
Amphenol Sine SystemsC091 31W004 100 2
Connector M16 Circular PIN 4 Position Solder Straight Panel Mount 4 Terminal 1 Port
Amphenol Sine SystemsC091 31N004 100 2
Circular Connector, Circular Industrial, C091D Series, Panel Mount Receptacle, 4 Contacts
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialHDM12PF05B1RA
Circular Connector, Max-M12 Series, Cable Mount Plug, 5 Contacts, Solder Socket, Plastic Body
Amphenol IndustrialHDM12RM05B1ST
Circular Connector, Max-M12 Series, Panel Mount Receptacle, 5 Contacts, Solder Pin, Plastic Body

Descriptions

Descriptions of Phoenix Contact 1554209 provided by its distributors.

Conn M8 Circular PIN 4 POS Solder RA Cable Mount 4 Terminal Single Port
Avnet Japan
Circular connector; Plug; Male Pins; 4 position; M8-4; 4A; 30V
Plug, M8, 4 pole, solder connection, screw locking, angled, 1554209
Phoenix Contact Connector SACC-M 8MR-4CON-M - 1554209
CONN PLUG MALE 4POS SOLDER CUP
Connector, Universal, 4-position, Plug angled M8, Coding: A, Solder connection, knurl material: Nickel-plated brass, external cable diameter 3.5 mm ... 5 mm
Sensor Connector, M8, Plug, 4Pos; Product Range:-; Sensor Connector Size:M8; Gender:Plug; No. Of Contacts:4Contacts; Sensor Contact Type:Solder Pin; Sensor Connector Mounting:Right Angle Cable Mount; Ip/Nema Rating:Ip67; Connector Rohs Compliant: Yes |Phoenix Contact 1554209

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SACC-M 8MR-4CON-M
  • SACC-M8MR-4CON-M