Phoenix Contact 1553653

SACC Series; 8 Pole RightAngle Cable Mount Conn Plug; 19mm Size; Male Contacts; IP67
$ 51.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1553653.

IHS

Datasheet4 pages16 years ago

Electro Sonic

Burklin Elektronik

Newark

MRO Stop

Inventory History

3 month trend:
+30.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialMS3108A22-18P
Conn MIL-DTL-5015 Circular PIN 8 POS Solder Cup RA Cable Mount 8 Terminal 1 Port
Amphenol IndustrialMS3108A20-7P
Conn MIL-DTL-5015 Circular PIN 8 POS Solder Cup RA Cable Mount 8 Terminal 1 Port
Amphenol IndustrialMS3108A22-23P
Conn MIL-DTL-5015 Circular PIN 8 POS Solder RA Cable Mount 8 Terminal 1 Port
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 8 Contacts
AmphenolMS3106A20-7P
Conn MIL-DTL-5015 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Amphenol AerospaceD38999/26JE8BA
MIL Series Connector, 8 Contact(s), Composite, Female, Crimp Terminal, Plug

Descriptions

Descriptions of Phoenix Contact 1553653 provided by its distributors.

SACC Series; 8 Pole RightAngle Cable Mount Conn Plug; 19mm Size; Male Contacts; IP67
Conn M12 Circular PIN 8 POS IDT RA Cable Mount 8 Terminal 1 Port
Avnet Japan
Plug, M12, 8 pole, IDC connection, screw locking, angled, 1553653
Circular Connector, 8 Contact(s), Male, Plug
Phoenix Contact Dataconnector SACC-M12MR-8Q SH - 1553653
SACC-M12MR-8QSH,Phoenix Contact M12, SACC, 8, , IDC, IP67
Phoenix Contact 1553653 丸型コネクタ
Bus system connector, Ethernet CAT5 (1 Gbps), 8-position, shielded, Plug angled M12, A-coded, Insulation displacement connection, knurl material: Nickel-plated brass, external cable diameter 4 mm to 8 mm
Sensor Conn, M12, R/A Plug, 8Pos, Cable; Product Range:-; Sensor Connector Size:M12; Gender:Plug; No. Of Contacts:8Contacts; Sensor Contact Type:Idc/Idt Pin; Sensor Connector Mounting:Right Angle Cable Mount; Ip/Nema Rating:Ip67;rohs Compliant: Yes |Phoenix Contact 1553653

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG