Phoenix Contact 1542774

Circular Connector, 8 Contact(s), Zinc Alloy, Female, Solder Terminal, Socket
$ 32.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1542774.

IHS

Datasheet4 pages7 years ago

Newark

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-30.58%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Circular Connector, 8 Contact(s), Brass, Female, Solder Terminal, Receptacle
Circular Connector, 8 Contact(s), Brass, Female, Solder Terminal, Receptacle
Conn Circular SKT 8 POS Solder ST Panel Mount 8 Terminal 1 Port
AmphenolAPSDSF7E2
Circular Connector, 7 Contact(s), Female, Solder Terminal, Receptacle
Amphenol IndustrialAPSDPF2
Amphe-PPM Push - Pull Connectors 12MMBOX MT RECPT NKL 7P 1MM PIN

Descriptions

Descriptions of Phoenix Contact 1542774 provided by its distributors.

Circular Connector, 8 Contact(s), Zinc Alloy, Female, Solder Terminal, Socket
Female Receptacle Straight Single Keyway 30VAC/DC 2A - SACC-DSI-FS-8CON-L180SCO
Circular Metric Connectors SACC-DSIFS-8CON-L180 8POS M12 SCKT
Phoenix Contact Apparaatconnector achterwand SACC-DSI-FS-8CON-L180 SCO - 1542774
Panel socket, M12, 8 pole, solder pins, SPEEDCON locking, straight, 1542774
Sensor/actuator flush-type socket, 8-pos., M12 SPEEDCON, rear/screw mounting with Pg9 thread, with straight solder connection
SACC-DSI-FS-8CON-L180SCO,Phoenix Contact M12
CONN RCPT FMALE 8POS GOLD SOLDER
Sensor Connector, M12, Rcpt, 8Pos; Product Range:Speedcon Series; Sensor Connector Size:M12; Gender:Receptacle; No. Of Contacts:8Contacts; Sensor Contact Type:Screw Socket; Sensor Connector Mounting:Straight Panel Mount; Ip/Nema Rohs Compliant: Yes |Phoenix Contact 1542774

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SACC-DSI-FS-8CON-L180 SCO
  • SACC-DSI-FS-8CON-L180/SCO
  • SACC-DSI-FS-8CON-L180SCO