Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Industrial APSDPF2

Amphe-PPM Push - Pull Connectors 12MMBOX MT RECPT NKL 7P 1MM PIN
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial APSDPF2.

Mouser

Datasheet3 pages20 years ago

Factory Futures

Related Parts

Square Flange Receptacle with 7 Pin Contacts | Souriau-Sunbank by Eaton UTS010E7P
AmphenolAPSDSF7E2
Circular Connector, 7 Contact(s), Female, Solder Terminal, Receptacle
AmphenolT 3478 000
Circular Connector, Circular Industrial, Panel Mount Receptacle, 7 Contacts, Solder Socket
Amphenol Sine SystemsT3487000U
Circular Connector, 7 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Conn Circular SKT 7 POS Solder ST Panel Mount 7 Terminal 1 Port Blister
Circular Connector, 8 Contact(s), Brass, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol Industrial APSDPF2 provided by its distributors.

Amphe-PPM Push - Pull Connectors 12MMBOX MT RECPT NKL 7P 1MM PIN
Sealed 12mm Box Mt Recpt; 7 - 1mm Pin contacts
CONN RCPT MALE 7POS SOLDER CUP
Circular Connector; Connector Type:Circular; Gender:Receptacle; No. of Contacts:7; Contact Termination:Solder; Series:APS; Connector Shell Size:D; Contact Gender:Pin; Connector Mounting:Box; Insert Arrangement:12-7 ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS