Phoenix Contact 1535215

SACC-EC-FSD-4CON-M16/0, 5SCO, , Phoenix Contact , SACC-EC-FSD-4CON-M16/0.5 Sco, 5M, M12
$ 22.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1535215.

IHS

Datasheet13 pages3 years ago

Farnell

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.25%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Circular Connector, 8 Contact(s), Male, Solder Terminal, Receptacle
Circular Connector, 10 Contact(s), Female, Solder Terminal, Receptacle
Circular Connector, 10 Contact(s), Male, Solder Terminal, Receptacle
Amphenol Sine SystemsT3277600U
Circular Connector, 3 Contact(s), Plastic, Female, Solder Terminal, Receptacle
Amphenol Sine SystemsT3377600U
Circular Connector, 5 Contact(s), Plastic, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Phoenix Contact 1535215 provided by its distributors.

SACC-EC-FSD-4CON-M16/0,5SCO,,Phoenix Contact , SACC-EC-FSD-4CON-M16/0.5 SCO, 5m, M12
PANEL FEED THROUGH M12, (4 POS) D CODED WITH 0.5M LITZ WIRE (CAN BE POSITIONED)
Cable Assembly Bus System 0.5m 22AWG Circular 4 POS F
Circular Connector, 4 Contact(s), Female, Socket
CIRC CBL 4POS PLUG TO WIRE 1.64'
Bus system flush-type socket, PROFINET, 4-pos., M12-SPEEDCON, D-coded, front/screw mounting with M16 thread, can be positioned, with 0.5 m TPE litz wire, 4 x 0.34 mm²
SENSOR CORD, 4P, M12 RCPT-FREE END, 0.5M; Connector to Connector:M12 Straight Receptacle to Free End; Cable Length - Metric:500mm; Cable Length - Imperial:19.6"; Product Range:-; SVHC:Lead (15-Jan-2019); Connector Type A:M12 Sensor RoHS Compliant: Yes

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG