Phoenix Contact 1526169

Circular Metric Connectors Sensor/ACTR, 4-pos. flush-type socket M8
$ 17.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1526169.

IHS

Datasheet4 pages3 years ago

Farnell

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+46.03%

CAD Models

Download Phoenix Contact 1526169 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialHDM12RM05A1STM
Conn M12 Circular PIN 5 POS ST Cable Mount 5 Terminal 1 Port
Amphenol IndustrialHDM12RM05A1RA
CONNECTOR, M12 DATAMALE RECEPTACLE, PLASTIC, RIGHT ANGLE,5-WAY, GOLD CONTACTS, CODE A
Amphenol IndustrialHDM12RM05B1ST
Circular Connector, Max-M12 Series, Panel Mount Receptacle, 5 Contacts, Solder Pin, Plastic Body
Amphenol Sine SystemsC09131C0031002U
Connector M16 Circular PIN 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
Amphenol Sine SystemsC09131C0051002U
Connector M16 Circular PIN 5 Position Solder Straight Panel Mount 5 Terminal 1 Port
ITT / CannonCA3102E20-4PA95
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 4, Pin, Solder, Panel Mount

Descriptions

Descriptions of Phoenix Contact 1526169 provided by its distributors.

Circular Metric Connectors Sensor/ACTR,4-pos. flush-type socket M8
Circular Connector, 4 Contact(s), Female, Solder Terminal, Socket
Phoenix Contact Apparaatconnector achterwand SACC-DSIV-M 8FS-4CON-L 90 - 1526169
Female Receptacle 90-Deg Non-Keyed 30VAC/DC 4A - SACC-DSIV-M8FS-4CON-L90
Panel socket, M8, 4 pole, solder pins, screw locking, straight, 1526169
CONN RCPT FMALE 4POS GOLD SOLDER
SENSOR CONNECTOR, M8, RCPT, 4P, PANEL; Product Range:-; Sensor Connector Size:M8; Gender:Receptacle; No. of Contacts:4Contacts; Sensor Contact Type:PCB Socket; Sensor Connector Mounting:Right Angle Panel Mount; IP / NEMA Rating:IP67;RoHS Compliant: Yes

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG