ITT / Cannon CA3102E20-4PA95

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 4, Pin, Solder, Panel Mount
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E20-4PA95.

Farnell

Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Related Parts

ITT / CannonCA3102R18-10PY
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA3102R18-10PX
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA3102E18-10PA206
Conn Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port Automotive
Amphenol IndustrialMS3102E14S-2P
Conn Cylindrical Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102R14S-2P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol Industrial97-3102A-16-9P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102E20-4PA95 provided by its distributors.

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 4, Pin, Solder, Panel Mount
Connector Circular Established MIL-C-5015 series
CONN RCPT MALE 4POS SOLDER CUP
CIRCULAR, SIZE 20 , 4 WAY PIN; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:20; Insert Arrangement:20-4; No. of Contacts:4; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:20-4; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Pin; Mounting Type:Cable; No. of Ways:4

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON